CK Tools T4411 18 Hexagon Key 18mm

MPN
T4411 18
Brand
CK Tools
EAN-13
5013969567601
Order Code
93-1708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Manufactured from chrome vanadium steel. Hardened and tempered for strength and durability


Type Hex metric
Hex Key Size 18mm
Hexagon key long arm length 170mm
Hexagon key short arm length 65mm
Material Chrome Vanadium Steel
Pieces 1
Size 18.0mm
Tech Data 1 18.0mm
Tech Data 2 170mm
Tech Data 3 65mm

Reviews

Be the first to submit a review

Trustpilot