CK Tools T4411 03 Hexagon Key 3mm

Image Representative of Range

CK Tools T4411 03 Hexagon Key 3mm

MPN
T4411 03
Brand
CK Tools
EAN-13
5013969566000
Order Code
93-1672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £0.561
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockBack-order availability date - 20/06/2026

Manufactured from chrome vanadium steel. Hardened and tempered for strength and durability


Type Hex metric
Hex Key Size 3mm
Hexagon key long arm length 63mm
Hexagon key short arm length 20mm
Material Chrome Vanadium Steel
Pieces 1
Size 3.0mm
Tech Data 1 3.0mm
Tech Data 2 63mm
Tech Data 3 20mm

Questions

*Question functionality currently disabled
Question by: Product code: 93-1672

Q. How long is the long arm of this key?

A. Hi Steve. Thank you for your question. This Hexagon Key measures 3.0mm diameter x 63mm x 20mm. The length of the arm is 63mm.

Reviews

Be the first to submit a review

Trustpilot