CK Tools T4365 250 Sure Drive Wrench 250mm

Image Representative of Range

CK Tools T4365 250 Sure Drive Wrench 250mm

MPN
T4365 250
Brand
CK Tools
EAN-13
5013969051636
Order Code
93-1622
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Manufactured from high quality Chrome Vanadium, the C.K sure drive adjustable wrenches features jaws which are specially machined to grip on the flats of a nut, rather than over the corners - this avoids rounding off. The wrench offers extra capacity and better access with slim jaws that open 18% wider than standard patterns. The jaws have metric and imperial graduations for accurate pre setting and the handle has a soft grip for comfort and control.


Type Adjustable
Jaw Capacity 33mm
Overall Length 250mm
Tech Data 1 250mm (10")
Tech Data 2 33mm

Reviews

Be the first to submit a review

Trustpilot