C.K Sure Drive Wrenches

CK Tools Brand: CK Tools

Manufactured from high quality Chrome Vanadium, the C.K sure drive adjustable wrenches features jaws which are specially machined to grip on the flats of a nut, rather than over the corners - this avoids rounding off. The wrench offers extra capacity and better access with slim jaws that open 18% wider than standard patterns. The jaws have metric and imperial graduations for accurate pre setting and the handle has a soft grip for comfort and control.

Description Image Product Buy Pricing (Ex VAT) Jaw Capacity Overall Length Size Tech Data 1 Spanner size Tech Data 2 Type
CK Tools T4365 150 Sure Drive Wrench 150mm
CK Tools T4365 150 Sure Drive Wrench 150mm
Standard range
Order code: 93-1618
MPN: T4365 150

Despatched within 3 working days - 30 in stock
1+ £17.13
Price per unit Ex VAT
24mm 150mm 150mm (6") 150mm (6") 24mm 24mm Adjustable
CK Tools T4365 200 Sure Drive Wrench 200mm
CK Tools T4365 200 Sure Drive Wrench 200mm
Standard range
Order code: 93-1620
MPN: T4365 200

Despatched within 3 working days - 30 in stock
1+ £20.21
Price per unit Ex VAT
29mm 200mm 200mm (8") 29mm Adjustable
CK Tools T4365 250 Sure Drive Wrench 250mm
CK Tools T4365 250 Sure Drive Wrench 250mm
Standard range
Order code: 93-1622
MPN: T4365 250

Despatched within 3 working days - 30 in stock
1+ £27.54
Price per unit Ex VAT
33mm 250mm 250mm (10") 33mm Adjustable
CK Tools T4365 300 Sure Drive Wrench 300mm
CK Tools T4365 300 Sure Drive Wrench 300mm
Standard range
Order code: 93-1624
MPN: T4365 300

Despatched within 3 working days - 30 in stock
1+ £31.37
Price per unit Ex VAT
38mm 300mm 300mm (12") 38mm Adjustable
Order codeMftrs Part No.
93-1618T4365 150SureDrive Wrench 150mm
93-1620T4365 200SureDrive Wrench 200mm
93-1622T4365 250SureDrive Wrench 250mm
93-1624T4365 300SureDrive Wrench 300mm


Trustpilot