CK Tools T4343M 15 Combination Spanner 15mm

Image Representative of Range

CK Tools T4343M 15 Combination Spanner 15mm

MPN
T4343M 15
Brand
CK Tools
EAN-13
5013969550405
Order Code
93-1550
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £9.02 £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Hot drop forged chrome vanadium steel, hardened and tempered for strength and durability. Heavy duty chrome plated for corrosion resistance. 12o offset bi-hex ring for access. Manufactured to DIN 3113


Imperial or Metric Metric
Size 15mm
Length 190mm
Material Chrome Vanadium Steel
Tech Data 1 190mm
Tech Data 2 15mm
Tech Data 3 Loose

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot