Elora 67426 70mm 1" Square Drive Bi-hexagon Socket

Order Code:

91-1927

Brand: Elora MPN: 67426 EAN-13: 5010559674268
  • Quickly find another product in this range by Socket Size:

Qty Was Unit Price (Ex VAT)
1+ £132.51 £112.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory with locking pin. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Bi-hexagon
Socket Size 70mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot