Draper Expert 71353 Ratchet 20m Wire Rope with Hook for 71208

MPN
71353
EAN-13
5010559713530
Order Code
91-1407
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Winch Cable Wire rope winch / hoist
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £147.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

20m of wire rope with hook, compatible with the Draper 71208 Drumless Hoist/Winch.


    Specification:
  • Lifting capacity: 1600kg
  • Pulling capacity: 2400kg
  • Wire Rope : 11mm dia.
  • Overall size: 545 x 284 x 97mm
  • Weight: 12kg
Type Winch Cable
Capacity 1600/2400kg

Reviews

Be the first to submit a review

Trustpilot