Draper Expert 52681 250 x 33mm Cap Adjustable Wrench with Phosphate Finish

MPN
52681
EAN-13
5010559526819
Order Code
91-0949
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 45 in stock

An Expert Quality, crescent type wrench manufactured from chrome vanadium steel hardened and tempered with black phosphate finish, polished profile and jaws.


  • Jaws offset at 22°
  • Graduated scale on fixed jaw
  • Suitable for areas where chemicals and chrome plate can give off poisonous fumes
Type Adjustable
Jaw Capacity 33mm
Overall Length 250mm

Reviews

Be the first to submit a review

Trustpilot