Vigortronix VTX-120-003-620 PCB Open Mains Transformer 3VA 0-20V

MPN
VTX-120-003-620
Brand
Vigortronix
Order Code
88-3704
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.47
25+ £5.20
50+ £4.41
100+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

Open mains 3VA 0-20V, 0-20V transformer with dual primary and dual secondary windings, ideally suited for mounting on to printed circuit boards.


  • High quality PCB transformer
  • Double section shrouded bobbin
  • Temperature class: Class B
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance to EN60950 and CE
Type PCB mount transformer
Primary Voltages 2 x 120V
Secondary Voltages 2 x 20V
Power Rating 3VA
Height 30mm
Length 38mm
Weight 140g
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot