Vigortronix VTX-214-0075-124 7.5W SMPS AC-DC Converter 24V

Order Code:

88-0103

Brand: Vigortronix MPN: VTX-214-0075-124

Discontinued


A 24V 5W AC-DC convertor that feature small, compact size, low standby power and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 4200V
  • Rating UL 94V-0
Output Power Max 7.5W
Output Voltage 24V
Output Current 310mA
Dimensions 41 x 35 x 24.5mm
Efficiency 74%
Input Voltage 85 to 265V
Isolation Voltage (AC) 4200V

Trustpilot