Vigortronix VTX-214-0075-115 7.5W SMPS AC-DC Converter 15V

Order Code:

88-0102

Brand: Vigortronix MPN: VTX-214-0075-115
Qty Unit Price (Ex VAT)
1+ £7.76
25+ £7.14
50+ £6.69
100+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 7 days

A 15V 5W AC-DC convertor that feature small, compact size, low standby power and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 4200V
  • Rating UL 94V-0
Output Current 500mA
Dimensions 41 x 35 x 24.5mm
Efficiency 74%
Input Voltage (AC) 85 to 265V
Isolation Voltage (AC) 4200V
Output Power 7.5W
Output Voltage (DC) 15V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot