Vigortronix VTX-214-0075-1xx 7.5W AC-DC Convertor SMPS

Vigortronix Brand: Vigortronix

A range of 7.5W AC-DC convertors that feature a small, compact size, low standby power and a regulated single output. A wide input voltage range makes them suitable for a wide variety of applications.

  • Available in a range of output voltages
  • Input voltage range 85 to 265V AC
  • Regulated single output
  • Low standby power < 0.15W
  • Fully isolated Pri - Sec > 4200V
  • Rating UL 94V-0
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Number of Outputs Output Power Max Mounting Type Dimensions Efficiency Input Voltage Isolation Voltage (AC)
Vigortroinix VTX-214-0075-103 7.5W SMPS AC-DC Converter 3.3V
Vigortroinix VTX-214-0075-103 7.5W SMPS AC-DC Converter 3.3V
Standard range
Order code: 88-0098
MPN: VTX-214-0075-103

5 in stock, despatched same dayContact us for additional stock
1+ £2.78
Price per unit Ex VAT
3.3V 2270mA 1 7.5W PCB 41 x 35 x 24.5mm 74% 85 to 265V 4200V
Vigortronix VTX-214-0075-105 7.5W SMPS AC-DC Converter 5V
Vigortronix VTX-214-0075-105 7.5W SMPS AC-DC Converter 5V
Standard range
Order code: 88-0099
MPN: VTX-214-0075-105

8 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £9.82
25+ £7.97
50+ £6.69
100+ £6.58
Price per unit Ex VAT
5V 1500mA 1 7.5W PCB 41 x 35 x 24.5mm 74% 85 to 265V 4200V
Vigortronix VTX-214-0075-115 7.5W SMPS AC-DC Converter 15V
Vigortronix VTX-214-0075-115 7.5W SMPS AC-DC Converter 15V
Standard range
Order code: 88-0102
MPN: VTX-214-0075-115

10 in stock, despatched same dayContact us for additional stock
1+ £4.04
Price per unit Ex VAT
15V 500mA 1 7.5W PCB 41 x 35 x 24.5mm 74% 85 to 265V 4200V
Power rating7.5W
Voltage range85 to 265V AC
Efficiency typ.> 74%
Dimensions41 x 35 x 24.5mm
Operating temp.-20°C to +70°C

Order codePart numberOutput voltage (DC)Output current
88-0098VTX-214-0075-1033.3V2270mA
88-0099VTX-214-0075-1055.0V1500mA
88-0100VTX-214-0075-1099.0V830mA
88-0101VTX-214-0075-11212V625mA
88-0102VTX-214-0075-11515V500mA
88-0103VTX-214-0075-12424V310mA


Trustpilot