Vigortronix VTX-214-005-324 5W 90-305V Input AC-DC Converter 24V

Order Code:

88-0097

Brand: Vigortronix MPN: VTX-214-005-324
Qty Was Unit Price (Ex VAT)
1+ £5.26 £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

A 24V 5W AC-DC convertor that feature low standby power and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 4000V
  • Rating UL 94V-0
Number of Outputs 1
Output Power Max 5W
Output Voltage 24V
Output Current 210mA
Mounting Type PCB
Dimensions 37 x 27.5 x 17.5mm
Efficiency 73%
Input Voltage 90 to 305V
Isolation Voltage (AC) 4000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot