Vigortronix VTX-214-005-3xx 5W AC-DC Convertors 90-305V

Vigortronix Brand: Vigortronix

A range of 5W AC-DC convertors that feature low standby power and a regulated single output. A wide input voltage range makes them suitable for a wide variety of applications.

  • Available in a range of output voltages
  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power < 0.15W
  • Fully isolated Pri - Sec > 4000V
  • Rating UL 94V-0
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Number of Outputs Output Power Max Mounting Type Dimensions Efficiency Input Voltage Isolation Voltage (AC)
Vigortronix VTX-214-005-303 5W 90-305V Input AC-DC Converter 3.3V
Vigortronix VTX-214-005-303 5W 90-305V Input AC-DC Converter 3.3V
Standard range
Order code: 88-0094
MPN: VTX-214-005-303

5 in stock, despatched same dayContact us for additional stock
1+ £3.54
Price per unit Ex VAT
3.3V 1515mA 1 5W PCB 37 x 27.5 x 17.5mm 73% 90 to 305V 4000V
Vigortronix VTX-214-005-305 5W 90-305V Input AC-DC Converter 5V
Vigortronix VTX-214-005-305 5W 90-305V Input AC-DC Converter 5V
Standard range
Order code: 88-0095
MPN: VTX-214-005-305

1 in stock, despatched same dayContact us for additional stock
1+ £3.54
Price per unit Ex VAT
5V 1000mA 1 5W PCB 37 x 27.5 x 17.5mm 73% 90 to 305V 4000V
Vigortronix VTX-214-005-324 5W 90-305V Input AC-DC Converter 24V
Vigortronix VTX-214-005-324 5W 90-305V Input AC-DC Converter 24V
Standard range
Order code: 88-0097
MPN: VTX-214-005-324

1 in stock, despatched same dayContact us for additional stock
1+ £3.54
Price per unit Ex VAT
24V 210mA 1 5W PCB 37 x 27.5 x 17.5mm 73% 90 to 305V 4000V
Power rating5W
Voltage range90 to 305V AC
Frequency range47 to 440Hz
Efficiency typ.> 73%
Dimensions37 x 27.5 x 17.5mm
Operating temp.-40°C to +70°C

Order codePart numberOutput voltage (DC)Output current
88-0094VTX-214-005-3033.3V1515mA
88-0095VTX-214-005-3055.0V1000mA
88-0096VTX-214-005-31212V420mA
88-0097VTX-214-005-32424V210mA


Trustpilot