Vigortronix VTX-214-005-312 5W 90-305V Input AC-DC Converter 12V

Order Code:

88-0096

Brand: Vigortronix MPN: VTX-214-005-312

Discontinued


A 12V 5W AC-DC convertor that feature low standby power and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 4000V
  • Rating UL 94V-0
Output Power Max 5W
Output Voltage 12V
Output Current 420mA
Dimensions 37 x 27.5 x 17.5mm
Efficiency 73%
Input Voltage 90 to 305V
Isolation Voltage (AC) 4000V

Trustpilot