Vigortronix VTX-214-003-315X 3W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 15V

Order Code:

88-0092

Brand: Vigortronix MPN: VTX-214-003-315X
Qty Unit Price (Ex VAT)
1+ £7.25
10+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

A 15V 3W high performance zero crossing AC-DC convertor that features a low profile case and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Low profile < 15.5mm height
  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Rating UL 94V-0
Output Current 200mA
Dimensions 37 x 24 x 15mm
Efficiency 72%
Input Voltage (AC) 90 to 305V
Isolation Voltage (AC) 3600V
Output Power 3W
Output Voltage (DC) 15V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot