Vigortronix VTX-214-003-307X 3W AC-DC Convertors High Perf. Zero Cross 85-305V

Vigortronix Brand: Vigortronix

A range of 3W high performance zero crossing AC-DC convertors that feature a low profile case and a regulated single output. A wide input voltage range makes them suitable for a wide variety of applications.

  • Available in a range of output voltages
  • Zero crossing
  • Low profile < 15.5mm height
  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power < 0.15W
  • Fully isolated Pri - Sec > 3600V
  • Rating UL 94V-0, TUV
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Number of Outputs Output Power Max Mounting Type Dimensions Efficiency Input Voltage Isolation Voltage (AC)
Vigortronix VTX-214-003-315X 3W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 15V
Vigortronix VTX-214-003-315X 3W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 15V
Standard range
Order code: 88-0092
MPN: VTX-214-003-315X

4 in stock, despatched same dayContact us for additional stock
1+ £3.03
Price per unit Ex VAT
15V 200mA 1 3W PCB 37 x 24 x 15mm 72% 90 to 305V 3600V
Vigortronix VTX-214-003-318X 3W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 18V
Vigortronix VTX-214-003-318X 3W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 18V
Standard range
Order code: 88-0093
MPN: VTX-214-003-318X

5 in stock, despatched same dayContact us for additional stock
1+ £3.03
Price per unit Ex VAT
18V 166mA 1 3W PCB 37 x 24 x 15mm 72% 90 to 305V 3600V
Power rating3W
Voltage range90 to 305V AC
Efficiency typ.> 72%
Dimensions37 x 24 x 15mm
Operating temp.-25°C to +85°C

Order codePart numberOutput voltage (DC)Output current
88-0087VTX-214-003-305X5.0V600mA
88-0092VTX-214-003-315X15V200mA
88-0093VTX-214-003-318X18V166mA


Trustpilot