Easter Opening Hours and Delivery Dates here
Antistat 018-0402 ESD Moisture Barrier Bag 3.6 Mil 12x20 305 x 508mm PK 100

Image Representative of Range

Antistat 018-0402 ESD Moisture Barrier Bag 3.6 Mil 12x20" 305 x 508mm PK 100

Order Code:

87-9430

Brand: Antistat MPN: 018-0402
Qty Unit Price (Ex VAT)
1+ £69.00
10+ £64.35
25+ £58.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

These ESD moisture barrier bags from Antistat are ideal for the packaging and protection of moisture sensitive surface mount devices. These bags provide superior ESD protection and restrict the transmission of water vapour. Each bag features an antistatic metallised polyester outer layer and an antistatic inner layer, with layers of polythene, nylon and aluminium foil in between.
  • Size 305 x 508mm
  • Surface resistance 108 to 1011Ω
  • EMI Shielding - meets requirements of MIL-PRF-87105D Type 1
  • Can be vacuum sealed
  • Puncture resistant
  • Supplied in packs of 100
  • Manufacturer's part 018-0402
Type Moisture barrier
Length 508mm
Width 305mm
Colour Silver
Dimensions 508 x 305mm
Quantity 100
Size 305 x 508mm
Size 3 5 x 508mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot