Antistat 010-0024 Metal Shielding Bag 8x10" 203 x 254mm Pack Of 100

Order Code:

87-9378

Brand: Antistat MPN: 010-0024
Qty Unit Price (Ex VAT)
1+ £13.00
10+ £11.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 7 days

These open top static shielding bags from Antistat provide protection against ESD and are suitable for packing and storing electronic products which are sensitive to static, such as PCBs, integrated circuits and CD drivers.


  • Size 203 x 254mm
  • Metal "Faraday cage" layer shields products from electric energy inside and prevents static build-up
  • Four layer protection guards against charges inside and out
  • Semi transparent for easy content identification
  • Can be heat sealed
  • Surface resistance of 108-1011Ω
  • Conforms to MIL-PRF-81705D Type III, EIA 625, EIA 541, ANSI/ESD S-20.20
  • Supplied in packs of 100
  • Manufacturer's part 010-0024
    Type Shielding bag
    Length 254mm
    Width 203mm
    Colour Semi-transparent
    Dimensions 254 x 203mm
    Quantity 100
    Size 203 x 254mm
    Size 2 3 x 254mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot