Antistat 003-0001 Pink ESD Ziplock Bag 300 Gauge 3x5" 76 x 127mm PK 100

Order Code:

87-9340

Brand: Antistat MPN: 003-0001
Qty Unit Price (Ex VAT)
1+ £7.00
10+ £6.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 7 days

These recloseable pink antistatic bags have the ability to dissipate static charges to ground, preventing static charge from building up on the package or device inside. The material itself is antistatic and doesn't charge up when rubbed against other materials.


  • 76 x 127mm
  • Pink antistatic bags with antistatic additives from LDPE and LLDPE
  • Ziploc seal
  • Soft and flexible
  • 300 gauge / 75 micron plastic
  • Printed with antistatic message
  • Write-on panel
  • Surface resistance 108 to 1011Ω
  • Static release time is less than 2 seconds
  • Supplied in packs of 100
Type Antistatic
Length 127mm
Width 76mm
Colour Pink
Dimensions 127 x 76mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Excellent product

Reviewed by: - Monday, April 14, 2014
A good thick gauge bag that's not going to tear. The resealable top is also a plus and the white band is very easy to write on identifying the products. Highly recommended.

Trustpilot