Christmas Opening Hours and Delivery Dates here

Evo-Stik 30812184 Flashband & Primer 300mm x 3.75m

Order Code:

87-2586

Brand: Evo-Stik MPN: 30812184 EAN-13: 5010591999282
  • Quickly find another product in this range by Width:

    75mm 100mm 225mm 300mm
Qty Was Unit Price (Ex VAT)
1+ £32.00 £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This self-adhesive flashing strip from Evo-Stik provides an instant watertight seal so is ideal for use with a wide range of building materials. This Flashband includes a primer for ease of application.


  • Quick and easy to use
  • Ideal for emergencies
  • Length 3.75m
  • Width 300mm
  • Manufacturer's part 194809
Type Flashing strip
Width 300mm
Length 3.75m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot