Evo-Stik Flashband & Primer 3.75m

Evo-Stik Brand: Evo-Stik

This self-adhesive flashing strip from Evo-Stik provides an instant watertight seal so is ideal for use with a wide range of building materials. This Flashband includes a primer for ease of application.

  • Quick and easy to use
  • Ideal for emergencies
  • Length 3.75m
  • Available in a range of widths
Description Image Product Buy Pricing (Ex VAT) Width Type Length
Evo-Stik 30812180 Flashband & Primer 75mm x 3.75m
Evo-Stik 30812180 Flashband & Primer 75mm x 3.75m
Standard range
Order code: 87-2580
MPN: 30812180

Despatched same day - 2 in stockContact us for additional stock
1+ £6.29
Price per unit Ex VAT
75mm Flashing strip 3.75m
Evo-Stik 30812181 Flashband & Primer 100mm x 3.75m
Evo-Stik 30812181 Flashband & Primer 100mm x 3.75m
Extended range
Order code: 87-2582
MPN: 30812181

Available to back orderPlease contact us for lead time
1+ £12.75
Price per unit Ex VAT
100mm Flashing strip 3.75m
Evo-Stik 30812184 Flashband & Primer 300mm x 3.75m
Evo-Stik 30812184 Flashband & Primer 300mm x 3.75m
Extended range
Order code: 87-2586
MPN: 30812184

Available to back orderPlease contact us for lead time
1+ £28.71
Price per unit Ex VAT
300mm Flashing strip 3.75m

Trustpilot