Evo-Stik 30812723 Tile A Wall Fast Set Grout White 1.5kg

Order Code:

87-2536

Brand: Evo-Stik MPN: 30812723 EAN-13: 5010591004498
  • Quickly find another product in this range by Volume:

    500g 1500g
Qty Unit Price (Ex VAT)
1+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

This white fast-setting grout from Evo-Stik is a cement-based powder grouting material and is ideal for finishing joints in ceramic tile installations both indoors and externally. Once set, Tile A Wall grout becomes completely water-resistant and will not wash out of joints. It is ideal for use with ceramics, mosaics and natural stone and can be used in bathrooms, kitchens and showers.


  • Resistant to mould growth
  • Recommended for joints up to 3mm wide
  • 1kg of powder will grout approximately 5m²
  • Supplied in pack of 1.5kg
  • Manufacturer's part 478718
Type Fast-setting
Colour White
Volume 1500g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot