Evo-Stik Tile A Wall Fast Set Grout

Evo-Stik Brand: Evo-Stik

This white fast-setting grout from Evo-Stik is a cement-based powder grouting material and is ideal for finishing joints in ceramic tile installations both indoors and externally. Once set, Tile A Wall grout becomes completely water-resistant and will not wash out of joints. It is ideal for use with ceramics, mosaics and natural stone and can be used in bathrooms, kitchens and showers.

  • Resistant to mould growth
  • Recommended for joints up to 3mm wide
  • 1kg of powder will grout approximately 5m²
  • Available in a range of pack sizes
Description Image Product Buy Pricing (Ex VAT) Size Type Colour
Evo-Stik 30812722 Tile A Wall Fast Set Grout White 500g
Evo-Stik 30812722 Tile A Wall Fast Set Grout White 500g
Standard range
Order code: 87-2534
MPN: 30812722

Despatched within 2 working days - 20 in stock
1+ £2.31
Price per unit Ex VAT
500g Fast-setting White
Evo-Stik 30812723 Tile A Wall Fast Set Grout White 1.5kg
Evo-Stik 30812723 Tile A Wall Fast Set Grout White 1.5kg
Standard range
Order code: 87-2536
MPN: 30812723

Despatched within 2 working days - 20 in stock
1+ £3.65
Price per unit Ex VAT
1500g Fast-setting White

Trustpilot