Evo-Stik 30812627 Instant Grab Wall Tile Adhesive 2.5 Litre

MPN
30812627
Brand
Evo-Stik
EAN-13
5010591416628
Order Code
87-2520
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    1000ml 2500ml 5000ml 10000ml
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This ready-mixed instant grab wall tile adhesive from Evo-Stik is easy to use and ideal for fixing ceramic tiles onto interior walls. This thin-bed non-slip showerproof adhesive is suitable for use on most sound interior surfaces including cement, plaster, plywood and plasterboard.


  • Colour: off-white
  • Tested to EN 12004
  • Coverage - notched 1.2m² per litre, solid bed 0.3m² per litre
  • Supplied in container of 2.5 litre
  • Manufacturer's part 416628
Type Tile adhesive
Size 2500ml
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot