Evo-Stik 30811581 Instant Grab Wall Tile Adhesive 1 Litre

MPN
30811581
Brand
Evo-Stik
EAN-13
5010591999671
Order Code
87-2518
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    1000ml 2500ml 5000ml 10000ml
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This ready-mixed instant grab wall tile adhesive from Evo-Stik is easy to use and ideal for fixing ceramic tiles onto interior walls. This thin-bed non-slip showerproof adhesive is suitable for use on most sound interior surfaces including cement, plaster, plywood and plasterboard.


  • Colour: off-white
  • Tested to EN 12004
  • Coverage - notched 1.2m² per litre, solid bed 0.3m² per litre
  • Supplied in container of 1 litre
  • Manufacturer's part 416611
Type Tile adhesive
Size 1000ml
Colour White

Reviews

Be the first to submit a review

Trustpilot