Easter Opening Hours and Delivery Dates here

Model Craft PMA2002 Precision Masking Tape 2mm x 18m - Twin Pack

Order Code:

87-1917

Brand: Model Craft MPN: PMA2002 EAN-13: 5060252021456
  • Quickly find another product in this range by Width:

    2mm 3mm 6mm 10mm 18mm
Qty Unit Price (Ex VAT)
1+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 4 days

This precision masking tape from Modelcraft is ideal for use with a wide range of modelling and craft applications including painting and airbrushing. It is also suitable for a variety of DIY tasks.


  • Precise and intricate masking
  • No paint bleed or annoying paint lines
  • UV protected for masking in direct sunlight
  • Length 18mm
  • Width 2mm
  • Supplied in twin pack
  • Manufacturer's part PMA2002
Type Precision masking
Width 2mm
Length 18m
Colour Beige

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot