Ultratape Special UV Resistant Masking Tape 25mm x 25m

MPN
00702525UL
Brand
Ultratape
EAN-13
5027785809548
Order Code
87-1722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockAdditional quantity lead time 7 days

This reel of UV resistant masking tape from Ultratape is ideal for both professionals and DIY jobs around the house, as it can be applied to painted walls, woodwork, metal and glass. It is manufactured with special adhesive, resisting sunlight degradation for easy removal, even after two weeks. Its medium tack makes it suitable for most surfaces.


  • 14-day clean removal
  • Resistant to solvent and moisture
  • Blue colour
  • 25mm x 25m
  • Manufacturer's part 00702525UL
Type UV resistant
Width 25mm
Length 25m
Colour Blue

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot