Ultratape Special UV Resistant Masking Tape

Ultratape Brand: Ultratape

These reels of UV resistant masking tape from Ultratape are ideal for both professionals and DIY jobs around the house, as they can be applied to painted walls, woodwork, metal and glass. They are manufactured with special adhesive, resisting sunlight degradation for easy removal, even after two weeks. Their medium tack is suitable for most surfaces.

  • 14-day clean removal
  • Resistant to solvent and moisture
  • Blue colour
  • Widths available: 25mm or 50mm
  • Lengths available: 25m or 50m
Description Image Product Buy Pricing (Ex VAT) Width Length Type Colour
Ultratape Special UV Resistant Masking Tape 25mm x 25m
Ultratape Special UV Resistant Masking Tape 25mm x 25m
Standard range
Order code: 87-1722
MPN: 00702525UL

Out of stock45 due on 17/11/2026
1+ £1.64
Price per unit Ex VAT
25mm 25m UV resistant Blue
Ultratape Special UV Resistant Masking Tape 50mm x 50m
Ultratape Special UV Resistant Masking Tape 50mm x 50m
Standard range
Order code: 87-1728
MPN: 00705050UL

Despatched same day - 12 in stockAdditional quantity lead time 7 days
1+ £3.29
Price per unit Ex VAT
50mm 50m UV resistant Blue

Trustpilot