Bahco 8069 Black Adjustable Wrench 110mm (4in)

MPN
8069
Brand
Bahco
EAN-13
7314150007028
Order Code
86-8400
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 5 due on 02/06/2026

The Bahco Adjustable Wrench 8069 4in - 110mm is a high quality adjustable spanner with phosphated finish and 13mm jaw capacity.


  • Phosphated steel material
  • Precision hardened
  • Anti-corrosion treated
  • Graduated 15° angled head
  • Twin parallel jaws
  • Concealed jaw shank for improved accessibility
  • 110mm length, 60g weight
  • Manufacturer's part 8069
Type Adjustable
Jaw Capacity 13mm
Overall Length 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot