IRWIN 10503430 Marples MS500 Soft Touch Bevel Edge Chisel Set of 6

Image Representative of Range

IRWIN 10503430 Marples MS500 Soft Touch Bevel Edge Chisel Set of 6

Order Code:

86-7842

Brand: IRWIN MPN: 10503430 EAN-13: 5706915034301
Qty Unit Price (Ex VAT)
1+ £88.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Irwin split-proof pro bevel edge chisel is a carbon rich blade manufactured in a solid one-piece forging which is then hardened and tempered up to the last inch for a long working life.

The guaranteed split-proof handle helps absorb harmful vibrations. It features a highly durable friction grip and sturdy neck and bolster which is honed and sharpened. The metal striking cap allows use with a hammer, prolongs the life of the handle and prevents mushrooming.


  • Metal strike cap for use with hammer
  • Solid one piece forged blade ensures structural integrity and the blade comes sharpened and ready for use
  • Soft bi-colour grip for comfort, reduced fatigue, and better grip
  • Impact resistant polypropylene core handle
  • Blade hardened and tempered - resulting in an edge that is slow to blunt yet easy to sharpen
  • Supplied in sets of 6 in a high quality wood box: chisels; 1 of each 6mm 12mm 16mm 19mm and 25mm
Type Bevel edged chisel
Size Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot