Irwin Marples MS500 Soft Touch Bevel Edge Chisel Sets

IRWIN Brand: IRWIN

Irwin woodworking tools embody a long tradition of craftsmanship and their chisels remain one of the finest on the market, recognised by professionals as setting the standard for all others.

With many unique features developed through continuing innovation, our comprehensive range of tough, dependable chisels will tackle the most intricate or demanding job effortlessly.

The Irwin split-proof pro bevel edge chisel is a carbon rich blade manufactured in a solid one-piece forging which is then hardened and tempered up to the last inch for a long working life. The guaranteed split-proof handle helps absorb harmful vibrations. It features a highly durable friction grip and sturdy neck and bolster which is honed and sharpened. The metal striking cap allows use with a hammer, prolongs the life of the handle and prevents mushrooming.

  • Metal strike cap for use with hammer
  • Solid one piece forged blade ensures structural integrity and the blade comes sharpened and ready for use
  • Soft bi-colour grip for comfort, reduced fatigue, and better grip
  • Impact resistant polypropylene core handle
  • Blade hardened and tempered - resulting in an edge that is slow to blunt yet easy to sharpen
  • Available in sets of 6 in a high quality wood box: chisels; 1 each 6mm 12mm 16mm 19mm and 25mm
  • Available in sets of 5 in a plastic wallet: chisels; 1 each 1/4 inch, 3/8 inch, 1/2 inch, 3/4 inch, and 1 1/4 inch
Description Image Product Buy Pricing (Ex VAT) Type Blade Width
IRWIN 10503428 Marples MS500 Soft Touch Bevel Edge Chisel Set of 5 Wallet
IRWIN 10503428 Marples MS500 Soft Touch Bevel Edge Chisel Set of 5 Wallet
Standard range
Order code: 86-7841
MPN: 10503428

Despatched within 2 working days - 20 in stock
1+ £48.73
Price per unit Ex VAT
Bevel edged chisel Various
IRWIN 10503430 Marples MS500 Soft Touch Bevel Edge Chisel Set of 6
IRWIN 10503430 Marples MS500 Soft Touch Bevel Edge Chisel Set of 6
Extended range
Order code: 86-7842
MPN: 10503430

Available to back orderPlease contact us for lead time
1+ £83.29
Price per unit Ex VAT
Bevel edged chisel Various

Trustpilot