CK Tools T49117-15 Dextro Screwdriver TX15x80mm

Order Code:

86-6456

Brand: CK Tools MPN: T49117-15 EAN-13: 5013969704389
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

The C.K Dextro Screwdriver Torx T15 x 80mm is part of the Dextro range from C.K, delivering premium quality tools at an affordable price.


  • Chrome Vanadium steel blades for excellent durability
  • Grip-Tip technology reduces the risk of cam-outs and slipping
  • Large engonomically shaped dual component handles give exceptional comfort and high torque turns
  • Handles are injection-moulded directly to the blade for increased reliability and durability
  • Ridges along the handle give extra grip for the last quarter turn
  • Long fine neck for precise fingertip control
  • Tip type marking on top of handles for easy indentification
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 187mm
Tip Type Torx
Tip Size 15mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot