Wera 05020200001 6003 Joker Ring Spanner 8 x 115mm

MPN
05020200001
Brand
Wera
EAN-13
4013288212528
Order Code
86-6304
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Wera 6003 Series Joker Metric Ring Spanners are a range of tools that have been specifically designed to work in confined spaces and hard to reach areas.

This spanner combines a double hexagon geometry with a 7.5° pivoted mouth to double the placement points whilst manoeuvring in tight spaces. A repeated 180° turn of the wrench around the longitudinal axis during fixing provides four placement possibilities, and bolts or screw heads can be "taken" every 15°.


  • Jaw size 8mm x 115mm length
  • Ideal for use on bicycles and e-bikes
  • Especially suitable for tight spaces
  • Slim ring side angled by 15°
  • Automatically find placement point after every turn
  • High-quality surface treatment gives excellent corrosion protection
  • Take it easy tool finder: colour coding by size
Type Combination Spanner
Imperial or Metric Metric
Size 8mm
Length 115mm
Height 23mm
Material Chrome Vanadium Steel
Quantity 1
Weight 42g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot