Facom S.17 Bi-Hexagon Socket 1/2in Drive 17mm

Image Representative of Range

Facom S.17 Bi-Hexagon Socket 1/2in Drive 17mm

MPN
S.17
Brand
Facom
EAN-13
3148510535906
Order Code
86-5476
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/07/2026

Bi-hexagonal socket from the Facom standard range with OGV profile. The OGV profile is achieved by a succession of curves instead of the flats found in conventional sockets and offers more powerful tightening.


  • 1/2in drive
  • Bright chrome finish
  • Size 17mm
  • Length 36mm
  • Manufacturer's part S.17
Type Bi-hex bit
Drive Size 1/2"
Socket Size 17mm
Material Chrome plated

Reviews

Be the first to submit a review

Trustpilot