Facom AN4X100 Protwist Screwdriver Slotted 4mm x 100mm

Order Code:

86-5308

Brand: Facom MPN: AN4X100 EAN-13: 3148517730540
  • Country of Origin: France
  • View All

Discontinued


This Protwist slotted screwdriver from Facom has excellent torque transmission and fast screwing speed.


  • Round shank
  • Silicon carbon blade - strong and resistant to flexion
  • Bi-material grip resistant to impacts, abrasion, and chemicals
  • Black tipped matt chromed blade
  • Blade length 100mm
  • Blade width 4mm
  • Overall length 209mm
  • Manufacturer's part AN4X100

Length 100mm
Tip Type Slotted
Tip Size 4mm
Blade Length 100mm
Insulation Type None
Overall Length 209mm
Slotted Tip Thickness 0.8mm

Trustpilot