Facom 467BR.19 Combination Fast Ratchet Wrench 19mm

Image Representative of Range

Facom 467BR.19 Combination Fast Ratchet Wrench 19mm

MPN
467BR.19
Brand
Facom
EAN-13
3148519421378
Order Code
86-5251
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £34.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/06/2026

This high quality fast combination wrench from Facom is suitable for a wide range of applications.


  • Compact lever reversible ratchet mechanism
  • Ring head angled by 15°
  • Open end head angled by 15°
  • Satin chrome finish
  • Size 19mm
  • Length 247mm
  • Manufacturer's part 467R.19
Imperial or Metric Metric
Size 19mm
Length 247mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot