Facom 467BR.18 Combination Fast Ratchet Wrench 18mm

Image Representative of Range

Facom 467BR.18 Combination Fast Ratchet Wrench 18mm

Order Code:

86-5249

Brand: Facom MPN: 467BR.18 EAN-13: 3148519421293
Qty Was Unit Price (Ex VAT)
1+ £34.87 £33.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/03/2026

This high quality fast combination wrench from Facom is suitable for a wide range of applications.


  • Compact lever reversible ratchet mechanism
  • Ring head angled by 15°
  • Open end head angled by 15°
  • Satin chrome finish
  • Size 18mm
  • Length 236mm
  • Manufacturer's part 467R.18
Imperial or Metric Metric
Size 18mm
Length 236mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot