Facom 467BR.12 Combination Fast Ratchet Wrench 12mm

Image Representative of Range

Facom 467BR.12 Combination Fast Ratchet Wrench 12mm

MPN
467BR.12
Brand
Facom
EAN-13
3148519420227
Order Code
86-5237
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £25.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/06/2026

This high quality fast combination wrench from Facom is suitable for a wide range of applications.


  • Compact lever reversible ratchet mechanism
  • Ring head angled by 15°
  • Open end head angled by 15°
  • Satin chrome finish
  • Size 12mm
  • Length 171mm
  • Manufacturer's part 467R.12
Imperial or Metric Metric
Size 12mm
Length 171mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot