Facom 467BR.8 Combination Fast Ratchet Wrench 8mm

Image Representative of Range

Facom 467BR.8 Combination Fast Ratchet Wrench 8mm

MPN
467BR.8
Brand
Facom
EAN-13
3148519419351
Order Code
86-5229
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/06/2026

This high quality fast combination wrench from Facom is suitable for a wide range of applications.


  • Compact lever reversible ratchet mechanism
  • Ring head angled by 15°
  • Open end head angled by 15°
  • Satin chrome finish
  • Size 8mm
  • Length 140mm
  • Manufacturer's part 467R.8
Imperial or Metric Metric
Size 8mm
Length 140mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot