Facom 44.16X17 Open End Spanner 16 x 17mm

Image Representative of Range

Facom 44.16X17 Open End Spanner 16 x 17mm

Order Code:

86-5186

Brand: Facom MPN: 44.16X17 EAN-13: 3148511024096
Qty Unit Price (Ex VAT)
1+ £7.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/05/2026

This high performance open end wrench from Facom has a different size spanner at each end. It has a slimmer profile than standard tools and offers better accessibility as a result.


  • Streamlined heads
  • Heads hinged at 15°
  • Satin chrome finish
  • Size 16 x 17mm
  • Length 200mm
  • Manufacturer's part 44.16X17
Imperial or Metric Metric
Size 16, 17mm
Length 200mm
Material Steel
Size 1 x 17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot