Easter Opening Hours and Delivery Dates here
Facom 440.29 Combination Spanner 29mm

Image Representative of Range

Facom 440.29 Combination Spanner 29mm

Order Code:

86-5137

Brand: Facom MPN: 440.29 EAN-13: 3148517681675
Qty Unit Price (Ex VAT)
1+ £25.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

This combination spanner from Facom has been designed to combine compactness with strength while offering better accessibility and greater comfort.


  • Suitable for a wide range of applications
  • High mechanical strength combined with compact size meeting aeronautical standards
  • 12-point ring head designed for better access to series or embedded screws
  • Heads angled at 15°
  • Open end head-handle geometry optimised for increased access
  • Satin chrome finish
  • Size 29mm
  • Length 320mm
  • Manufacturer's part 440.29
Imperial or Metric Metric
Size 29mm
Length 320mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot