Facom 440.26 Combination Spanner 26mm

Image Representative of Range

Facom 440.26 Combination Spanner 26mm

MPN
440.26
Brand
Facom
EAN-13
3148517681323
Order Code
86-5133
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £22.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This combination spanner from Facom has been designed to combine compactness with strength while offering better accessibility and greater comfort.


  • Suitable for a wide range of applications
  • High mechanical strength combined with compact size meeting aeronautical standards
  • 12-point ring head designed for better access to series or embedded screws
  • Heads angled at 15°
  • Open end head-handle geometry optimised for increased access
  • Satin chrome finish
  • Size 26mm
  • Length 285mm
  • Manufacturer's part 440.26
Imperial or Metric Metric
Size 26mm
Length 285mm

Reviews

Be the first to submit a review

Trustpilot