Facom 440.7 Combination Spanner 7mm

Image Representative of Range

Facom 440.7 Combination Spanner 7mm

MPN
440.7
Brand
Facom
EAN-13
3148517679498
Order Code
86-5109
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/06/2026

This combination spanner from Facom has been designed to combine compactness with strength while offering better accessibility and greater comfort.


  • Suitable for a wide range of applications
  • High mechanical strength combined with compact size meeting aeronautical standards
  • 12-point ring head designed for better access to series or embedded screws
  • Heads angled at 15°
  • Open end head-handle geometry optimised for increased access
  • Satin chrome finish
  • Size 7mm
  • Length 122mm
  • Manufacturer's part 440.7
Imperial or Metric Metric
Size 7mm
Length 122mm
Material Satin chrome

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot