Draper Expert 52683 375 x 45mm Cap Adjustable Wrench with Phosphate Finish

MPN
52683
EAN-13
5010559526833
Order Code
86-3788
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £53.00 £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 61 in stock

An Expert Quality, crescent type wrench manufactured from chrome vanadium steel hardened and tempered with black phosphate finish, polished profile and jaws.


  • Jaws offset at 22°
  • Suitable for areas where chemicals and chrome plate can give off poisonous fumes
Type Adjustable
Jaw Capacity 45mm
Overall Length 375mm

Reviews

Be the first to submit a review

Trustpilot