This multi-angle bench vice from Model Craft has been designed for the model maker or DIY enthusiast looking to secure an item in the right position, especially when working on precise pieces. By securing items whilst working on them you can ensure better accuracy and minimise mistakes.
Manufactured from die-cast aluminium and nickel plated steel, with a rotating and tilting head allowing you to manoeuvre your work piece to the most accessible angle and then locked into position by a single lever. The rubber grips on the jaws are for holding more delicate objects, although the vice can also be used without the grips. The jaws also have vertical and horizontal V-Grooves ideal for holding rods, wire or circular objects. The vice fixes onto benches up to 55mm in thickness, with the adjustable lower clamp grip allowing for uneven surfaces and the soft upper grip protecting the surface from damage.
- Jaw width: 75mm
- Jaw capacity (without rubber jaws): 55mm
- Jaw capacity (with rubber jaws): 50mm
- Head rotation: 360°
- Tilt positions: 0-90°
- Overall height above the work surface: 155mm
- Manufacturer's part PVC7008
| Type |
Bench Vice |
| Jaw Width |
75mm |