Bahco Ergo BE-8908 Torx® Screwdriver T8 75mm

Order Code:

86-2058

Brand: Bahco MPN: BE-8908 EAN-13: 7314150027743
  • Country of Origin: Spain
  • View All

Discontinued


A T8 TORX® screwdriver developed according to the scientific ERGO™ process.


  • Torx T8 screwdriver
  • Blade length 75mm
  • 3-component handle for maximum user comfort and force transmission
  • Colour-coded handle and symbol on the domed end make it easy to choose the right tip
  • High performance alloy steel blades, chrome plated and entirely hardened with a black finish tip for higher accuracy
  • Bahco type BE-8908
Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 197mm
Tip Type Torx
Tip Size TX8
VDE/1000V Approved No

Trustpilot