Rapid 5000005 R311 Heavy-Duty Hammer Tacker - Uses No.140 Staples 6-12mm

Order Code:

85-9891

Brand: Rapid Uk MPN: 5000005 EAN-13: 4051661000065
  • Quickly find another product in this range by Type:

    Hammer tacker Hammer tacker holster
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

Offering superior precision and working life, the Rapid UK R311 is a high quality hammer tacker that is able to tackle a wide range of demanding, professional tasks.

A novel opening mechanism ensures that no parts can fall out when refilling. The R311 is the perfect solution for high-frequency fastening of roofing and insulation material, damp proof coursing, plastic wrap, labels or posters.


  • Takes flat wire staples No. 140, 6 to 12mm
  • Bottom loaded quick-load mechanism with no loose parts
  • Reversible staple driver for long working life
  • Large buffer plate protects the material in work
  • Well balanced with non-slip ergonomic handle
  • All steel, heavy-duty construction
  • Made in Sweden
  • 2 year manufacturer's guarantee
  • Rapid UK type R311 / 5000005
Type Hammer tacker
Staple Size 140

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot