Rapid UK 5000005 R311 Heavy-Duty Hammer Tacker

Rapid Uk Brand: Rapid Uk

Offering superior precision and working life, the Rapid UK R311 is a high quality hammer tacker that is able to tackle a wide range of demanding, professional tasks.

A novel opening mechanism ensures that no parts can fall out when refilling. The R311 is the perfect solution for high-frequency fastening of roofing and insulation material, damp proof coursing, plastic wrap, labels or posters.

  • Takes flat wire staples No. 140, 6 to 12mm
  • Bottom loaded quick-load mechanism with no loose parts
  • Reversible staple driver for long working life
  • Large buffer plate protects the material in work
  • Well balanced with non-slip ergonomic handle
  • All steel, heavy-duty construction
  • Made in Sweden
  • 2 year manufacturer's guarantee
  • Rapid UK type R311 / 5000005
Description Image Product Buy Pricing (Ex VAT) Type Staple Size
Rapid 5000005 R311 Heavy-Duty Hammer Tacker - Uses No.140 Staples 6-12mm
Rapid 5000005 R311 Heavy-Duty Hammer Tacker - Uses No.140 Staples 6-12mm
Extended range
Order code: 85-9891
MPN: 5000005

Available to back orderPlease contact us for lead time
1+ £59.03
Price per unit Ex VAT
Hammer tacker 140
Rapid 5000097 R311 Hammer Tacker Holster
Rapid 5000097 R311 Hammer Tacker Holster
Standard range
Order code: 85-9893
MPN: 5000097

Despatched within 4 working days - 15 in stock
1+ £12.28
Price per unit Ex VAT
Hammer tacker holster

Trustpilot