Dormer E500M5NO6 E500 HSS Coarse Tap Straight Flute M5 Set Of 3

Image Representative of Range

Dormer E500M5NO6 E500 HSS Coarse Tap Straight Flute M5 Set Of 3

Order Code:

85-9262

Brand: Dormer MPN: E500M5NO6 EAN-13: 7320760154724
Qty Was Unit Price (Ex VAT)
1+ £25.93 £24.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/03/2026

This 3-piece metric tap set M5 x 0.8mm from Dormer includes a taper (No. 1), intermediate (No. 2) and plug tap (No. 3) and is ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 58mm
  • Hole size 4.2mm
  • Shank diameter 5mm
  • Drive size 4mm
  • When tapping blind holes straight flute taps should be used in sets
Type Tap
Size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot